Bulgin USB 2.0, Male Mini USB AB to Female 6 Pin Socket, 100mm

RS Stock No.: 467-595Brand: BulginManufacturers Part No.: PX0456Distrelec Article No.: 30092075
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

Bulgin

Length

100mm

Connector 1

Mini USB AB

Connector 2

6 Pin Socket

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Mounting Type

Panel Mount

IP Rating

IP68

Product details

Mini USB AB Front Panel Mount

Mini USB AB type front panel mount connector, IP68 rated, with a 6 way crimp connector.

Features & Benefits

Mini 'AB' type
IP68 rated
Leaded with 6 way crimp, for use with PC header
Mates with, typically stock no. 252-062

for a suitable sealing cap see stock no. 426-1243

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bulgin USB 2.0, Male Mini USB AB to Female 6 Pin Socket, 100mm

P.O.A.

Bulgin USB 2.0, Male Mini USB AB to Female 6 Pin Socket, 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Bulgin

Length

100mm

Connector 1

Mini USB AB

Connector 2

6 Pin Socket

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Mounting Type

Panel Mount

IP Rating

IP68

Product details

Mini USB AB Front Panel Mount

Mini USB AB type front panel mount connector, IP68 rated, with a 6 way crimp connector.

Features & Benefits

Mini 'AB' type
IP68 rated
Leaded with 6 way crimp, for use with PC header
Mates with, typically stock no. 252-062

for a suitable sealing cap see stock no. 426-1243

You may be interested in