Technical documents
Specifications
Brand
BulginIEC Connector Type
C15
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Screw
Standards Met
BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Country of Origin
Tunisia
Product details
10A Flanged Panel Mounting Plug (C16) & Rewireable Free Socket (C15)
Manufactured in nylon, UL94V-0 rated
Panel plug connection by 6.3mm (0.25in) receptacles
Cable dia. to fit boot: 7.6mm max.
Dimensions (mm) Depth 33, Hole dia 3.5, FC 40
Cut out: 27.4x19.8mm radius 5
Approvals
UL recognised component, CSA certified, BSI, IMQ, SEMKO, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginIEC Connector Type
C15
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Screw
Standards Met
BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Country of Origin
Tunisia
Product details
10A Flanged Panel Mounting Plug (C16) & Rewireable Free Socket (C15)
Manufactured in nylon, UL94V-0 rated
Panel plug connection by 6.3mm (0.25in) receptacles
Cable dia. to fit boot: 7.6mm max.
Dimensions (mm) Depth 33, Hole dia 3.5, FC 40
Cut out: 27.4x19.8mm radius 5
Approvals
UL recognised component, CSA certified, BSI, IMQ, SEMKO, VDE