Bulgin C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V

Technical documents
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Cable Mount
Gender
Male
Current Rating
10A
Body Orientation
Right Angle
Termination Method
Screw
Standards Met
CSA certified, FIMKO, IMQ, NEMKO, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Shuttered
No
Country of Origin
Tunisia
Product details
Rewireable IEC Plugs (C14)
This Bulgin brand IEC C14 plug is a cable mounted connector that is compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.
C14 Options include:
295-8591 – Straight IEC Connector Male 10A, 250V
295-8614 – Right Angle IEC Connector Male 10A, 250V
449-938 - Right Angle IEC Connector Male, 10A, 250 V
449-922 – Straight IEC Connector Male, 10A, 250 V
Approvals
UL recognised component, CSA certified, VDE, IMQ, BSI
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Cable Mount
Gender
Male
Current Rating
10A
Body Orientation
Right Angle
Termination Method
Screw
Standards Met
CSA certified, FIMKO, IMQ, NEMKO, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Shuttered
No
Country of Origin
Tunisia
Product details
Rewireable IEC Plugs (C14)
This Bulgin brand IEC C14 plug is a cable mounted connector that is compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.
C14 Options include:
295-8591 – Straight IEC Connector Male 10A, 250V
295-8614 – Right Angle IEC Connector Male 10A, 250V
449-938 - Right Angle IEC Connector Male, 10A, 250 V
449-922 – Straight IEC Connector Male, 10A, 250 V
Approvals
UL recognised component, CSA certified, VDE, IMQ, BSI