Technical documents
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Standard Buccaneer
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 20) (ex VAT)
Bulgin Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP68, Standard Buccaneer Series
20
P.O.A.
Each (In a Box of 20) (ex VAT)
Bulgin Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP68, Standard Buccaneer Series
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Standard Buccaneer
Country of Origin
Tunisia