Bulgin Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68, IP69K, Standard Buccaneer Series

RS Stock No.: 293-5863Brand: BulginManufacturers Part No.: PX0748/SDistrelec Article No.: 30092083
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

Standard Buccaneer

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

38

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-20°C

Contact Material

Brass

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Country of Origin

Tunisia

Product details

Bulgin Buccaneer Standard Sealed Power Connectors

From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment

The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits

• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 - 8 mm Ø Cable Acceptance

Applications

Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ

Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.

Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68, IP69K, Standard Buccaneer Series

P.O.A.

Bulgin Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68, IP69K, Standard Buccaneer Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

Standard Buccaneer

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

38

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-20°C

Contact Material

Brass

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Country of Origin

Tunisia

Product details

Bulgin Buccaneer Standard Sealed Power Connectors

From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment

The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits

• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 - 8 mm Ø Cable Acceptance

Applications

Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ

Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.

Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.