Technical documents
Specifications
Brand
BulginPole Format
4P
Cable Diameter
6 → 8mm
Current Rating
10A
Voltage Rating
250 V ac
IP Rating
IP68
Termination Method
Wire
Diameter
38.1mm
Length
105mm
Maximum Cable Diameter
8mm
Minimum Cable Diameter
6mm
Product details
Bulgin Buccaneer Sealed In-Line Cable Joiners
Buccaneer sealed in-line cable joiner available in 4, 6 and 8 way variants, designed for joining multicore cables together in-line. The maximum standard cable acceptance is 6-8mm in diameter and the connector is rated at IP68 and IP69K when fully assembled. The buccaneer in-line cable joiner range are rated at 10A and 250Vac, with a maximum conductor accommodation capacity of 1.5mm2 (16 AWG), with glass filled polyamide body construction, UL94-V0 flammability rating and are RoHS compliant.
Rated at 10A 250Vac
Operating temperature range -20 to +70° C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BulginPole Format
4P
Cable Diameter
6 → 8mm
Current Rating
10A
Voltage Rating
250 V ac
IP Rating
IP68
Termination Method
Wire
Diameter
38.1mm
Length
105mm
Maximum Cable Diameter
8mm
Minimum Cable Diameter
6mm
Product details
Bulgin Buccaneer Sealed In-Line Cable Joiners
Buccaneer sealed in-line cable joiner available in 4, 6 and 8 way variants, designed for joining multicore cables together in-line. The maximum standard cable acceptance is 6-8mm in diameter and the connector is rated at IP68 and IP69K when fully assembled. The buccaneer in-line cable joiner range are rated at 10A and 250Vac, with a maximum conductor accommodation capacity of 1.5mm2 (16 AWG), with glass filled polyamide body construction, UL94-V0 flammability rating and are RoHS compliant.
Rated at 10A 250Vac
Operating temperature range -20 to +70° C
