Technical documents
Specifications
Brand
BulginMounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP68
Series
Mini Buccaneer
Body Orientation
Straight
Mating Type
Screw On
Housing Material
Polymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Tunisia
Product details
Panel Shells
Available in 2 styles
Style 1 is a flange mount of robust appearance
Style 2 is a slimline version with a smaller panel cut out
Both allow the attachment of a sealing cap
Mini Buccaneer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginMounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP68
Series
Mini Buccaneer
Body Orientation
Straight
Mating Type
Screw On
Housing Material
Polymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Tunisia
Product details
Panel Shells
Available in 2 styles
Style 1 is a flange mount of robust appearance
Style 2 is a slimline version with a smaller panel cut out
Both allow the attachment of a sealing cap