Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bulgin Circular Connector, Panel Mount, Miniature Connector, Socket, IP68, Mini Buccaneer Series

RS Stock No.: 531-863Brand: BulginManufacturers Part No.: PX0805Distrelec Article No.: 30092094
brand-logo

Technical documents

Specifications

Brand

Bulgin

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP68

Body Orientation

Straight

Series

Mini Buccaneer

Mating Type

Threaded

Housing Material

Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30092094

Country of Origin

Tunisia

Product details

Panel Shells

Available in 2 styles
Style 1 is a flange mount of robust appearance
Style 2 is a slimline version with a smaller panel cut out
Both allow the attachment of a sealing cap

Mini Buccaneer

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, Panel Mount, Miniature Connector, Socket, IP68, Mini Buccaneer Series

P.O.A.

Bulgin Circular Connector, Panel Mount, Miniature Connector, Socket, IP68, Mini Buccaneer Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP68

Body Orientation

Straight

Series

Mini Buccaneer

Mating Type

Threaded

Housing Material

Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30092094

Country of Origin

Tunisia

Product details

Panel Shells

Available in 2 styles
Style 1 is a flange mount of robust appearance
Style 2 is a slimline version with a smaller panel cut out
Both allow the attachment of a sealing cap

Mini Buccaneer