Technical documents
Specifications
Brand
BulginGender
Male
Mounting Type
Cable Mount
Orientation
Straight
IP Rating
IP68
Series
PX0
Voltage Rating
30.0 V , 42.0 V
Mating Type
Quick Connect
Housing Material
Polymer
Contact Material
Bronze
Contact Plating
Gold
Maximum Operating Temperature
+70°C
Distrelec Product Id
30116955
Product details
PX0834/B Re-Wireable Cable Connector
The Bulgin PX0834/B re-wireable RJ45 plug connector that provides high performance Cat5e Ethernet connections in harsh environments. This cable mount connector has a voltage rating of 32VAC/42VDC and current rating of up to 1.5A. This connector is made from polyester with a quick-connect mating system that ensures a secure quick connect and disconnect capabilities for use in challenging conditions.
Features and Benefits
- Crimp termination
- Dust and waterproof
- Easy assembly
- Operation temperature ranges between -40°C and 70°C
- Overall diameter is 38.1mm
- Overall length is 77.5mm
- Shielded connectors maintain required screening
- Straight body orientation
- Supplied cable glands
- Accommodates cable diameters 3.5 to 8mm
- Shielded connectors maintain required screening
Supplied with
shielded RJ45 plug
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginGender
Male
Mounting Type
Cable Mount
Orientation
Straight
IP Rating
IP68
Series
PX0
Voltage Rating
30.0 V , 42.0 V
Mating Type
Quick Connect
Housing Material
Polymer
Contact Material
Bronze
Contact Plating
Gold
Maximum Operating Temperature
+70°C
Distrelec Product Id
30116955
Product details
PX0834/B Re-Wireable Cable Connector
The Bulgin PX0834/B re-wireable RJ45 plug connector that provides high performance Cat5e Ethernet connections in harsh environments. This cable mount connector has a voltage rating of 32VAC/42VDC and current rating of up to 1.5A. This connector is made from polyester with a quick-connect mating system that ensures a secure quick connect and disconnect capabilities for use in challenging conditions.
Features and Benefits
- Crimp termination
- Dust and waterproof
- Easy assembly
- Operation temperature ranges between -40°C and 70°C
- Overall diameter is 38.1mm
- Overall length is 77.5mm
- Shielded connectors maintain required screening
- Straight body orientation
- Supplied cable glands
- Accommodates cable diameters 3.5 to 8mm
- Shielded connectors maintain required screening
Supplied with
shielded RJ45 plug
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.