Technical documents
Specifications
Brand
BulginLength
2m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Black
Outer Sheath Material
PUR
Wiring Configuration
Straight Through
IP Rating
IP68
Country of Origin
China
Product details
Patch Cords
Patchcords with IP68 rated connector
S-FTP cable construction
PUR jacketed cable - LSLH flame retardant
Wiring configuration to 568-B
Exceeds EIA/TIA Cat 5e
Olive drab
Choice of Buccaneer to shielded RJ45 or Buccaneer to Buccaneer
Available in 2, 3, and 5m lengths
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
BulginLength
2m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Black
Outer Sheath Material
PUR
Wiring Configuration
Straight Through
IP Rating
IP68
Country of Origin
China
Product details
Patch Cords
Patchcords with IP68 rated connector
S-FTP cable construction
PUR jacketed cable - LSLH flame retardant
Wiring configuration to 568-B
Exceeds EIA/TIA Cat 5e
Olive drab
Choice of Buccaneer to shielded RJ45 or Buccaneer to Buccaneer
Available in 2, 3, and 5m lengths
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.