Bulgin Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68, IP69K USB Connector

RS Stock No.: 468-6311Brand: BulginManufacturers Part No.: PX0842/ADistrelec Article No.: 14474599
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

Bulgin

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Screw

USB Version

2.0

Body Orientation

Straight

IP Rating

IP68, IP69K

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Series

Buccaneer

Contact Material

Copper Alloy

Minimum Operating Temperature

0.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

Bulgin Buccaneer Sealed USB Data Connectors

Bulgin’s comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.

These sealed USB’s only become IP68 rated when they are mated with another unit or have a dust cap.

Features and Benefits:

• IP68 Rating (Provided it’s mated or has a dust cap)
• Plug and play system for efficiency
• Low and high speed bus connections. 1.5Mbs to 480Mbs.
• High noise and immunity with EMI protection
• Visual mating indication makes it easy for you to see
• Alignment indicator easily helps you mate two USB’s for less risk of damage

Dust Caps:

For 468-6248, see dust cap 468-6333
For 468-6327 and 468-6311, see dust cap 504-4588

P.O.A.

Bulgin Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68, IP69K USB Connector

P.O.A.

Bulgin Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68, IP69K USB Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Screw

USB Version

2.0

Body Orientation

Straight

IP Rating

IP68, IP69K

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Series

Buccaneer

Contact Material

Copper Alloy

Minimum Operating Temperature

0.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

Bulgin Buccaneer Sealed USB Data Connectors

Bulgin’s comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.

These sealed USB’s only become IP68 rated when they are mated with another unit or have a dust cap.

Features and Benefits:

• IP68 Rating (Provided it’s mated or has a dust cap)
• Plug and play system for efficiency
• Low and high speed bus connections. 1.5Mbs to 480Mbs.
• High noise and immunity with EMI protection
• Visual mating indication makes it easy for you to see
• Alignment indicator easily helps you mate two USB’s for less risk of damage

Dust Caps:

For 468-6248, see dust cap 468-6333
For 468-6327 and 468-6311, see dust cap 504-4588