Bulgin 19 Way Female HDMI Connector 30 V ac

RS Stock No.: 287-0957Brand: BulginManufacturers Part No.: PX0863
brand-logo
View all in HDMI Connectors

Technical documents

Specifications

Brand

Bulgin

Gender

Female

Number Of Contacts

19

Contact Material

Brass

Contact Plating

Gold, Tin

Body Orientation

Straight

Termination Method

Screw

Current Rating

500mA

Voltage Rating

30 V ac

Housing Material

Steel

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Series

Standard Buccaneer - HDMI

Series Number

PX0863

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Bulgin 19 Way Female HDMI Connector 30 V ac

P.O.A.

Bulgin 19 Way Female HDMI Connector 30 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Gender

Female

Number Of Contacts

19

Contact Material

Brass

Contact Plating

Gold, Tin

Body Orientation

Straight

Termination Method

Screw

Current Rating

500mA

Voltage Rating

30 V ac

Housing Material

Steel

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Series

Standard Buccaneer - HDMI

Series Number

PX0863

Country of Origin

Tunisia