Bulgin Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68, Buccaneer 900 Series

RS Stock No.: 344-4009Brand: BulginManufacturers Part No.: PX0911/04/PDistrelec Article No.: 14466025
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

32.0A

Series

Buccaneer 900

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Threaded

Shell Size

50

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Series Number

900

Contact Material

Brass

Maximum Operating Temperature

+85°C

Outer Diameter

58mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Bulgin Buccaneer 900 Series Cable Mount Connectors

From Bulgin, the Buccaneer 900 series of heavy duty circular connectors, suitable for single and three phase, are ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.

Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)

Bulgin Buccaneer 900 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.

Features and Benefits

  • Rugged construction

  • Polyamide flame retardant materials UL94 V-0

  • IP68 sealed electrical connectors to EN 60529

  • Strong, durable strain relief for maximum cable retention

  • Waterproof and dustproof

  • Capable of up to 32A, 600V ac/dc ratings

  • Easy assembly, no special tooling required

  • Field serviceable, screw termination

  • Secure and tamperproof connection

Applications

Due to their excellent environmental resistance properties, the Buccaneer 900 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;

  • Sewage water works

  • Construction sites

  • Gas/petrol chemical works

  • External lighting

  • HVAC equipment

  • Boating and marine equipment

  • Industrial automation

  • Tooling and machinery

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68, Buccaneer 900 Series

P.O.A.

Bulgin Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

32.0A

Series

Buccaneer 900

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Threaded

Shell Size

50

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Series Number

900

Contact Material

Brass

Maximum Operating Temperature

+85°C

Outer Diameter

58mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Bulgin Buccaneer 900 Series Cable Mount Connectors

From Bulgin, the Buccaneer 900 series of heavy duty circular connectors, suitable for single and three phase, are ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.

Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)

Bulgin Buccaneer 900 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.

Features and Benefits

  • Rugged construction

  • Polyamide flame retardant materials UL94 V-0

  • IP68 sealed electrical connectors to EN 60529

  • Strong, durable strain relief for maximum cable retention

  • Waterproof and dustproof

  • Capable of up to 32A, 600V ac/dc ratings

  • Easy assembly, no special tooling required

  • Field serviceable, screw termination

  • Secure and tamperproof connection

Applications

Due to their excellent environmental resistance properties, the Buccaneer 900 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;

  • Sewage water works

  • Construction sites

  • Gas/petrol chemical works

  • External lighting

  • HVAC equipment

  • Boating and marine equipment

  • Industrial automation

  • Tooling and machinery

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.