Bulgin Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP68, Buccaneer 900 Series

Technical documents
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
32.0A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
46
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
In-line Plugs & Sockets
Diameter 46mm, length 127mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
32.0A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
46
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
In-line Plugs & Sockets
Diameter 46mm, length 127mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.