Technical documents
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
32.0A
Body Orientation
Straight
Series
Buccaneer 900
Voltage Rating
600.0 V
Shell Size
50
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Tunisia
Product details
Chassis Plugs & Sockets
Diameter 50mm, length 49mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
32.0A
Body Orientation
Straight
Series
Buccaneer 900
Voltage Rating
600.0 V
Shell Size
50
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Tunisia
Product details
Chassis Plugs & Sockets
Diameter 50mm, length 49mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
