Bulgin Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP68, Buccaneer 900 Series

RS Stock No.: 239-9247Brand: BulginManufacturers Part No.: PX0931/05/SDistrelec Article No.: 14466231
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

Buccaneer 900

Voltage Rating

600 V

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Contact Material

Brass

Maximum Operating Temperature

+85°C

Outer Diameter

50mm

Series Number

PX0931

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP68, Buccaneer 900 Series

P.O.A.

Bulgin Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

Buccaneer 900

Voltage Rating

600 V

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Contact Material

Brass

Maximum Operating Temperature

+85°C

Outer Diameter

50mm

Series Number

PX0931

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia