Bulgin Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP68, Buccaneer 900 Series

RS Stock No.: 344-4245Brand: BulginManufacturers Part No.: PX0931/05/S
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

32.0A

Body Orientation

Straight

Series

Buccaneer 900

Voltage Rating

600.0 V

Shell Size

50

Mating Type

Threaded

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Tunisia

Product details

Chassis Plugs & Sockets

Diameter 50mm, length 49mm.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP68, Buccaneer 900 Series

P.O.A.

Bulgin Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

32.0A

Body Orientation

Straight

Series

Buccaneer 900

Voltage Rating

600.0 V

Shell Size

50

Mating Type

Threaded

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Tunisia

Product details

Chassis Plugs & Sockets

Diameter 50mm, length 49mm.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.