Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bulgin Circular Connector, 3 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series

RS Stock No.: 345-0818Brand: BulginManufacturers Part No.: PX0941/03/SDistrelec Article No.: 30326416
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

30A

Series

Buccaneer 900

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

50

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series Number

PX0941

Country of Origin

Tunisia

Product details

Flange Plugs & Sockets

Height 50mm, width 70mm, depth 51mm.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 3 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series

P.O.A.

Bulgin Circular Connector, 3 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

30A

Series

Buccaneer 900

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

50

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series Number

PX0941

Country of Origin

Tunisia

Product details

Flange Plugs & Sockets

Height 50mm, width 70mm, depth 51mm.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.