Bulgin Circular Connector, 4 Contacts, Flange Mount, Plug, Male, IP68, Buccaneer 900 Series

RS Stock No.: 344-4273Brand: BulginManufacturers Part No.: PX0941/04/PDistrelec Article No.: 14466272
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

Buccaneer 900

Voltage Rating

600.0 V

Shell Size

50

Mating Type

Threaded

Housing Material

Polyamide

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Strain Relief

No

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Series Number

PX0941

Country of Origin

Tunisia

Product details

Flange Plugs & Sockets

Height 50mm, width 70mm, depth 51mm.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 4 Contacts, Flange Mount, Plug, Male, IP68, Buccaneer 900 Series

P.O.A.

Bulgin Circular Connector, 4 Contacts, Flange Mount, Plug, Male, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

Buccaneer 900

Voltage Rating

600.0 V

Shell Size

50

Mating Type

Threaded

Housing Material

Polyamide

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Strain Relief

No

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Series Number

PX0941

Country of Origin

Tunisia

Product details

Flange Plugs & Sockets

Height 50mm, width 70mm, depth 51mm.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.