Bulgin Circular Connector, 10 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series

RS Stock No.: 239-3614Brand: BulginManufacturers Part No.: PX0941/10/SDistrelec Article No.: 30393489
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

Buccaneer 900

Voltage Rating

250 V

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Maximum Operating Temperature

+85°C

Series Number

PX0941

Minimum Operating Temperature

-40°C

Contact Material

Brass

Distrelec Product Id

30393489

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 10 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series

P.O.A.

Bulgin Circular Connector, 10 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

Buccaneer 900

Voltage Rating

250 V

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Maximum Operating Temperature

+85°C

Series Number

PX0941

Minimum Operating Temperature

-40°C

Contact Material

Brass

Distrelec Product Id

30393489

Country of Origin

Tunisia