Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bulgin Power Connector Panel Mount Socket, 8, Solder Termination, 6A, 250 V ac

RS Stock No.: 294-9503Brand: BulginManufacturers Part No.: PX0957/S
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

Bulgin

Pole Format

8

Plug/Socket

Socket

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Panel Mount

Current Rating

6A

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

8-Way, Non-Reversible, Low Power Polarised Plugs & Sockets

8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage.

Connector detail:

Cable plug stock no. 487-384 has 90° open cable entry
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections

Warning

The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Stock information temporarily unavailable.

P.O.A.

Bulgin Power Connector Panel Mount Socket, 8, Solder Termination, 6A, 250 V ac

P.O.A.

Bulgin Power Connector Panel Mount Socket, 8, Solder Termination, 6A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Pole Format

8

Plug/Socket

Socket

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Panel Mount

Current Rating

6A

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

8-Way, Non-Reversible, Low Power Polarised Plugs & Sockets

8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage.

Connector detail:

Cable plug stock no. 487-384 has 90° open cable entry
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections

Warning

The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.