Technical documents
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
32.0A
Body Orientation
Straight
Series
Buccaneer 900
Voltage Rating
600.0 V
Shell Size
50
Mating Type
Threaded
Housing Material
Polyamide
Contact Plating
Nickel
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Outer Diameter
58mm
Series Number
PXA911
Country of Origin
Tunisia
Product details
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
32.0A
Body Orientation
Straight
Series
Buccaneer 900
Voltage Rating
600.0 V
Shell Size
50
Mating Type
Threaded
Housing Material
Polyamide
Contact Plating
Nickel
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Outer Diameter
58mm
Series Number
PXA911
Country of Origin
Tunisia
Product details
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount