Bulgin IEC C13 6 Gang Power Distribution Unit, No, 250 V ac, Fused

RS Stock No.: 231-8066Brand: BulginManufacturers Part No.: PXD701/061/10/1Distrelec Article No.: 30399260
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

Bulgin

Number of Sockets

6

Socket Type

IEC C13

Switchable

Yes

Voltage Rating

250 V ac

Colour

Black

Fused

Yes

Filtered

No

Power Indicator

Yes

Height

40.1mm

Length

131mm

Width

131mm

Distrelec Product Id

30399260

Country of Origin

Tunisia

Product details

IEC 320 Free Standing or Wall Mount Distribution Units

Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.

Approvals

SEMKO

Stock information temporarily unavailable.

P.O.A.

Bulgin IEC C13 6 Gang Power Distribution Unit, No, 250 V ac, Fused

P.O.A.

Bulgin IEC C13 6 Gang Power Distribution Unit, No, 250 V ac, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Number of Sockets

6

Socket Type

IEC C13

Switchable

Yes

Voltage Rating

250 V ac

Colour

Black

Fused

Yes

Filtered

No

Power Indicator

Yes

Height

40.1mm

Length

131mm

Width

131mm

Distrelec Product Id

30399260

Country of Origin

Tunisia

Product details

IEC 320 Free Standing or Wall Mount Distribution Units

Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.

Approvals

SEMKO