Bulgin LC to LC Simplex Single Mode OS1 Fibre Optic Cable, 9.5/125μm, Yellow, 10m

RS Stock No.: 176-8805Brand: BulginManufacturers Part No.: PXF4050AAB
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

Bulgin

Length

10m

Connector 1

LC

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9.5/125µm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0

Series

4000

Minimum Bend Radius

10 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bulgin LC to LC Simplex Single Mode OS1 Fibre Optic Cable, 9.5/125μm, Yellow, 10m

P.O.A.

Bulgin LC to LC Simplex Single Mode OS1 Fibre Optic Cable, 9.5/125μm, Yellow, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Length

10m

Connector 1

LC

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9.5/125µm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0

Series

4000

Minimum Bend Radius

10 mm

Country of Origin

China