Bulgin LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 1m

RS Stock No.: 191-8163Brand: BulginManufacturers Part No.: PXF6052AAA
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

Bulgin

Connector 1

LC

Length

1m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Fibre Type

OM3

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Sheath Material

Polyolefin

Minimum Operating Temperature

-25°C

Series

6000

Minimum Bend Radius

10 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bulgin LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 1m

P.O.A.

Bulgin LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bulgin

Connector 1

LC

Length

1m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Fibre Type

OM3

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Sheath Material

Polyolefin

Minimum Operating Temperature

-25°C

Series

6000

Minimum Bend Radius

10 mm

Country of Origin

China

You may be interested in