Technical documents
Specifications
Brand
BulginLength
5m
Connector 1
LC
Propagation Mode
Single Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
125µm
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
OS1
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Sheath Material
Polyolefin
Minimum Bend Radius
10 mm
Series
6000
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginLength
5m
Connector 1
LC
Propagation Mode
Single Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
125µm
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
OS1
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Sheath Material
Polyolefin
Minimum Bend Radius
10 mm
Series
6000
Country of Origin
China