Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 5m

RS Stock No.: 191-8017Brand: BulginManufacturers Part No.: PXF6055CAA
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

Bulgin

Connector 1

LC

Length

5m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Sheath Material

Polyolefin

Minimum Operating Temperature

-25°C

Series

6000

Minimum Bend Radius

10 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 5m

P.O.A.

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Connector 1

LC

Length

5m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Sheath Material

Polyolefin

Minimum Operating Temperature

-25°C

Series

6000

Minimum Bend Radius

10 mm

Country of Origin

China