Bulgin 600 Series - Ethernet Buccaneer Connectors Series Male Ethernet Connector, Flange Mount Straight
RS Stock No.: 287-0971Brand: BulginManufacturers Part No.: PXM0600NSANBK6883Distrelec Article No.: 30397451

Technical documents
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Male
Mounting Type
Flange Mount
Connector Type
Plug
Orientation
Straight
IP Rating
IP68
Length
61.7mm
Series
600 Series - Ethernet Buccaneer Connectors
Series Number
PXM06
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Bulgin 600 Series - Ethernet Buccaneer Connectors Series Male Ethernet Connector, Flange Mount Straight
1
P.O.A.
Bulgin 600 Series - Ethernet Buccaneer Connectors Series Male Ethernet Connector, Flange Mount Straight
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Male
Mounting Type
Flange Mount
Connector Type
Plug
Orientation
Straight
IP Rating
IP68
Length
61.7mm
Series
600 Series - Ethernet Buccaneer Connectors
Series Number
PXM06
Country of Origin
United States