Bulgin Circular Connector, 4 Contacts, Socket, IP66, IP68, IP69K, 6000 Series Buccaneer Series

Technical documents
Specifications
Brand
BulginNumber Of Contacts
4
Plug/Socket
Socket
Termination Method
Crimp, Solder
IP Rating
IP66, IP68, IP69K
Current Rating
10.0A
Series
6000 Series Buccaneer
Voltage Rating
277.0 V
Mating Type
Twist Lock
Housing Material
Brass
Series Number
6000
Outer Diameter
32mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
Tunisia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginNumber Of Contacts
4
Plug/Socket
Socket
Termination Method
Crimp, Solder
IP Rating
IP66, IP68, IP69K
Current Rating
10.0A
Series
6000 Series Buccaneer
Voltage Rating
277.0 V
Mating Type
Twist Lock
Housing Material
Brass
Series Number
6000
Outer Diameter
32mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
Tunisia