Technical documents
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
10.0A
Body Orientation
Straight
Series
Buccaneer 7000
Voltage Rating
600.0 V
Shell Size
42
Mating Type
Quick Connect
Housing Material
Zinc
Contact Plating
Nickel
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+120°C
Series Number
7000
Country of Origin
Tunisia
Product details
7000 Series Buccaneer Metal Cable Plug Connectors
These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.
1/4 turn locking mechanism
Positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Screw or Crimp versions available
Approvals
cULS, UL, VDE, CCC
Bulgin Buccaneer 7000 Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
10.0A
Body Orientation
Straight
Series
Buccaneer 7000
Voltage Rating
600.0 V
Shell Size
42
Mating Type
Quick Connect
Housing Material
Zinc
Contact Plating
Nickel
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+120°C
Series Number
7000
Country of Origin
Tunisia
Product details
7000 Series Buccaneer Metal Cable Plug Connectors
These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.
1/4 turn locking mechanism
Positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Screw or Crimp versions available
Approvals
cULS, UL, VDE, CCC