Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series

RS Stock No.: 176-6403Brand: BulginManufacturers Part No.: PXMBNI12FIM08XSCPG9Distrelec Article No.: 30123164
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

Buccaneer M12

Body Orientation

Straight

Voltage Rating

48.0 V

Coding

X

Mating Type

Threaded

Shell Size

14.5

Housing Material

Nickel

Pole Format

8P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Country of Origin

China

P.O.A.

Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series

P.O.A.

Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

Buccaneer M12

Body Orientation

Straight

Voltage Rating

48.0 V

Coding

X

Mating Type

Threaded

Shell Size

14.5

Housing Material

Nickel

Pole Format

8P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Country of Origin

China