Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, Buccaneer M12 Series

RS Stock No.: 204-7910Brand: BulginManufacturers Part No.: PXMBNI12RAM08APCM12
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

PCB

IP Rating

IP67

Series

Buccaneer M12

Body Orientation

Right Angle

Coding

A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 25) (ex VAT)

Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, Buccaneer M12 Series

P.O.A.

Each (In a Box of 25) (ex VAT)

Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, Buccaneer M12 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

PCB

IP Rating

IP67

Series

Buccaneer M12

Body Orientation

Right Angle

Coding

A

Country of Origin

China