Bulgin Circular Connector, 6 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, Buccaneer M16 Series

Technical documents
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Series
Buccaneer M16
Coding
A
Voltage Rating
125.0 V
Mating Type
Threaded
Shell Size
18.5
Housing Material
Nickel
Pole Format
6
Strain Relief
No
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Series
Buccaneer M16
Coding
A
Voltage Rating
125.0 V
Mating Type
Threaded
Shell Size
18.5
Housing Material
Nickel
Pole Format
6
Strain Relief
No
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
China