Bulgin Circular Connector, 3 Contacts, PCB Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000

RS Stock No.: 204-8017Brand: BulginManufacturers Part No.: PXP4010/03P/3035
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

PCB Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Series

Buccaneer 4000

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 50) (ex VAT)

Bulgin Circular Connector, 3 Contacts, PCB Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000

P.O.A.

Each (In a Box of 50) (ex VAT)

Bulgin Circular Connector, 3 Contacts, PCB Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

PCB Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Series

Buccaneer 4000

Country of Origin

Tunisia