Bulgin Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer

RS Stock No.: 912-4871Brand: BulginManufacturers Part No.: PXP4010/03S/5560Distrelec Article No.: 30326597
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

10.0 A, 13.0A

Body Orientation

Straight

Series

Buccaneer 4000

Voltage Rating

600.0 V

Shell Size

20

Mating Type

Quick Connect

Housing Material

Polymer

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Maximum Operating Temperature

+120°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 4000 Series, Flex Cable Connectors

Bulgin Buccaneer, 4000 series flex cable connectors are waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments. With a robust thermo plastic construction, this 4000 Series Connector features a push-pull instant latching mechanism, which mates to a high degree of environmental protection. The Bulgin Buccaneer flex cable circular connector is suitable for signal and power applications.

Features and Benefits

• Mates with In-Line Flex or Panel Mounting versions
• Push/pull locking ring with 30° twist locking
• Contacts supplied separately
• IP66, 68 and 69K rated when mated

Application Information

Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series metal circular connectors.

Bulgin Buccanner 4000 Series Harsh Environment Connectors

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer

P.O.A.

Bulgin Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

10.0 A, 13.0A

Body Orientation

Straight

Series

Buccaneer 4000

Voltage Rating

600.0 V

Shell Size

20

Mating Type

Quick Connect

Housing Material

Polymer

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Maximum Operating Temperature

+120°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 4000 Series, Flex Cable Connectors

Bulgin Buccaneer, 4000 series flex cable connectors are waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments. With a robust thermo plastic construction, this 4000 Series Connector features a push-pull instant latching mechanism, which mates to a high degree of environmental protection. The Bulgin Buccaneer flex cable circular connector is suitable for signal and power applications.

Features and Benefits

• Mates with In-Line Flex or Panel Mounting versions
• Push/pull locking ring with 30° twist locking
• Contacts supplied separately
• IP66, 68 and 69K rated when mated

Application Information

Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series metal circular connectors.

Bulgin Buccanner 4000 Series Harsh Environment Connectors