Bulgin Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000

RS Stock No.: 174-7082Brand: BulginManufacturers Part No.: PXP4010/04P/3540
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

5.0 A, 8.0A

Series

Buccaneer 4000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

20

Housing Material

Polymer

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Copper

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000

P.O.A.

Bulgin Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

5.0 A, 8.0A

Series

Buccaneer 4000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

20

Housing Material

Polymer

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Copper

Country of Origin

Tunisia