Technical documents
Specifications
Brand
BulginLength
100mm
Connector 1
USB B
Connector 2
5 Pin IDC
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Female
Connector 2 Gender
Female
Sheath Colour
Black
Mounting Type
Panel Mount
Country of Origin
Tunisia
Product details
Bulgin Buccaneer, 6000 Series, USB Connector Chassis Connectors, A to B
Bulgin Buccaneer 6000 series USB A to B chassis mount connectors are robust, waterproof, harsh environment circular USB connector assemblies which are suitable for a wide range of dust and water borne environments with a durable thermo plastic construction. These Bulgin Buccaneer plastic bodied, USB connector feature a push-pull, secure, instant latching mechanism with high noise and EMI protection. Suitable for a wide range of harsh environment connector applications, USB 2.0 performance, low and high speed bus connection 1.5Mbs to 480Mbs with a standard hot pluggable 4 pole interface and either sealed A to unsealed B, or sealed B to unsealed A USB connector types.
Features & Benefits
Available in 2 metre, 3 metre and 5 metre lengths
High noise and EMI protection
Push-pull tamperproof locking mechanism
Hot pluggable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginLength
100mm
Connector 1
USB B
Connector 2
5 Pin IDC
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Female
Connector 2 Gender
Female
Sheath Colour
Black
Mounting Type
Panel Mount
Country of Origin
Tunisia
Product details
Bulgin Buccaneer, 6000 Series, USB Connector Chassis Connectors, A to B
Bulgin Buccaneer 6000 series USB A to B chassis mount connectors are robust, waterproof, harsh environment circular USB connector assemblies which are suitable for a wide range of dust and water borne environments with a durable thermo plastic construction. These Bulgin Buccaneer plastic bodied, USB connector feature a push-pull, secure, instant latching mechanism with high noise and EMI protection. Suitable for a wide range of harsh environment connector applications, USB 2.0 performance, low and high speed bus connection 1.5Mbs to 480Mbs with a standard hot pluggable 4 pole interface and either sealed A to unsealed B, or sealed B to unsealed A USB connector types.
Features & Benefits
Available in 2 metre, 3 metre and 5 metre lengths
High noise and EMI protection
Push-pull tamperproof locking mechanism
Hot pluggable