Technical documents
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
25.0A
Series
Buccaneer 7000
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Quick Connect
Shell Size
42
Housing Material
Polymer
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
7000 Series Buccaneer Plastic Cable Plug Connectors
These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.
1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts
Approvals
cULS, UL, VDE, CCC
Bulgin Buccaneer 7000 Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
25.0A
Series
Buccaneer 7000
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Quick Connect
Shell Size
42
Housing Material
Polymer
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
7000 Series Buccaneer Plastic Cable Plug Connectors
These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.
1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts
Approvals
cULS, UL, VDE, CCC