Bulgin Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

RS Stock No.: 806-8600Brand: BulginManufacturers Part No.: PXP7011/10S/CR/0911
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

10.0A

Series

Buccaneer 7000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

42

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Cable Plug Connectors

These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series

P.O.A.

Bulgin Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

P.O.A.

Bulgin Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

10.0A

Series

Buccaneer 7000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

42

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Cable Plug Connectors

These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series