Bulgin Buccaneer 7000 Female Dust Cap IP68, IP69K Rated, Thermoplastic

RS Stock No.: 806-8641Brand: BulginManufacturers Part No.: PXP7082Distrelec Article No.: 30001778
brand-logo
View all in Circular Connector Dust Caps

Technical documents

Specifications

Brand

Bulgin

Gender

Female

Series

Buccaneer 7000

IP Rating

IP68, IP69K

Panel Mount Fitting

Yes

Material

Thermoplastic

Cord Included

Yes

Colour

Grey

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Connector Accessories

A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of plastic plug and receptacle connectors, featuring gland packs, covers and tooling.

Bulgin Buccaneer 7000 Series

Stock information temporarily unavailable.

P.O.A.

Bulgin Buccaneer 7000 Female Dust Cap IP68, IP69K Rated, Thermoplastic

P.O.A.

Bulgin Buccaneer 7000 Female Dust Cap IP68, IP69K Rated, Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Gender

Female

Series

Buccaneer 7000

IP Rating

IP68, IP69K

Panel Mount Fitting

Yes

Material

Thermoplastic

Cord Included

Yes

Colour

Grey

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Connector Accessories

A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of plastic plug and receptacle connectors, featuring gland packs, covers and tooling.

Bulgin Buccaneer 7000 Series