Bulgin Circular Connector, 3 Contacts, In-line, M8 Connector, Plug, Male, IP67, Buccaneer M8 Series

RS Stock No.: 144-6713Brand: BulginManufacturers Part No.: PXPPAM08FIM03ASTDistrelec Article No.: 30088701
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

In-line

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Series

Buccaneer M8

Voltage Rating

60.0 V

Coding

A

Shell Size

12

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 3 Contacts, In-line, M8 Connector, Plug, Male, IP67, Buccaneer M8 Series

P.O.A.

Bulgin Circular Connector, 3 Contacts, In-line, M8 Connector, Plug, Male, IP67, Buccaneer M8 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

In-line

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Series

Buccaneer M8

Voltage Rating

60.0 V

Coding

A

Shell Size

12

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

China