Bulgin Tee M12 Plug to 4 Pole M12 Plug Adapter

RS Stock No.: 204-7948Brand: BulginManufacturers Part No.: PXPPVC12TSMM04AFIIFI
brand-logo
View all in Circular Connector Adapters

Technical documents

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Male

End 2

4 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

4

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 25) (ex VAT)

Bulgin Tee M12 Plug to 4 Pole M12 Plug Adapter

P.O.A.

Each (In a Box of 25) (ex VAT)

Bulgin Tee M12 Plug to 4 Pole M12 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Male

End 2

4 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

4

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China