Bulgin Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer

RS Stock No.: 180-9041Brand: BulginManufacturers Part No.: PXS410/02/06S
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

5.0A

Body Orientation

Straight

Series

Buccaneer 4000

Voltage Rating

125.0 V

Pole Format

6P

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer

P.O.A.

Bulgin Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

5.0A

Body Orientation

Straight

Series

Buccaneer 4000

Voltage Rating

125.0 V

Pole Format

6P

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom