Technical documents
Specifications
Brand
BulginNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
5A
Series
400
Body Orientation
Straight
Voltage Rating
125 V ac/dc
Mating Type
Qucik Connect
Pole Format
8P
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Material
Copper Alloy
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
5A
Series
400
Body Orientation
Straight
Voltage Rating
125 V ac/dc
Mating Type
Qucik Connect
Pole Format
8P
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Material
Copper Alloy
Country of Origin
United Kingdom