Bulgin Male Connector Insert 3 Way for use with Mini Buccaneer Connector

RS Stock No.: 311-8132Brand: BulginManufacturers Part No.: SA3230Distrelec Article No.: 30326842
brand-logo
View all in Circular Connector Inserts

Technical documents

Specifications

Brand

Bulgin

Gender

Male

Insert Type

Screw

Number Of Contacts

3

For Use With

Mini Buccaneer Connector

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

Tunisia

Product details

Plugs & Sockets - Screw Termination Inserts

No tooling required for assembly
2, 3, 4 & 6 pole

Mini Buccaneer

Stock information temporarily unavailable.

P.O.A.

Bulgin Male Connector Insert 3 Way for use with Mini Buccaneer Connector

P.O.A.

Bulgin Male Connector Insert 3 Way for use with Mini Buccaneer Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Gender

Male

Insert Type

Screw

Number Of Contacts

3

For Use With

Mini Buccaneer Connector

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

Tunisia

Product details

Plugs & Sockets - Screw Termination Inserts

No tooling required for assembly
2, 3, 4 & 6 pole

Mini Buccaneer