Technical documents
Specifications
Brand
BulginGender
Female
Insert Type
Screw
Number Of Contacts
2
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Plugs & Sockets - Screw Termination Inserts
No tooling required for assembly
2, 3, 4 & 6 pole
Mini Buccaneer
Stock information temporarily unavailable.
P.O.A.
Bulgin Female Connector Insert 2 Way for use with Mini Buccaneer Connector
1
P.O.A.
Bulgin Female Connector Insert 2 Way for use with Mini Buccaneer Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginGender
Female
Insert Type
Screw
Number Of Contacts
2
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Plugs & Sockets - Screw Termination Inserts
No tooling required for assembly
2, 3, 4 & 6 pole