Burkert Angle type Pneumatic Actuated Valve, G 2in, 16 bar

RS Stock No.: 816-3086Brand: BurkertManufacturers Part No.: 001251
brand-logo
View all in Pneumatic Actuated Valves

Technical documents

Specifications

Brand

Burkert

Thread Size

2in

Valve Type

Angle

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

16 bar

Country of Origin

Germany

Product details

Series 2000, Two Way, Angle Seat Valve - Gunmetal Body

2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil.

2//2-way, normally closed by spring action
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Burkert Angle type Pneumatic Actuated Valve, G 2in, 16 bar

P.O.A.

Burkert Angle type Pneumatic Actuated Valve, G 2in, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Burkert

Thread Size

2in

Valve Type

Angle

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

16 bar

Country of Origin

Germany

Product details

Series 2000, Two Way, Angle Seat Valve - Gunmetal Body

2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil.

2//2-way, normally closed by spring action
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C

You may be interested in