Technical documents
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
NO/NC
Suitable Applications
Aggressive Media, Gas, Liquid
Type
3/2
Orifice Diameter
3mm
Body Material
Stainless Steel
Series
0330
Maximum Working Pressure
6 bar
Operating Temperature Range
-30 → +55 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+55°C
Connection Gender
Female
Minimum Operating Temperature
-30°C
Flow Factor Kv
0.14m³/h
Maximum Closing Time
20ms
Maximum Opening Time
20ms
Country of Origin
Germany
Product details
Stainless steel bodied, 3-way, Type 330
Solenoid valves with pivoted armatures which provide high pressure operation with aggressive gases and fluids.
BSP parallel ports compatible with RS stainless compression fittings
IP65 rated 3-pin DIN connector can be positioned through 360° in 90° increments
Zero head pressure capability
Lockable manual override
Fluid temperature range -30 to +90°C
May be mounted in any position
Power consumption 5VA/8W (Constant), 30VA (a.c. inrush)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
NO/NC
Suitable Applications
Aggressive Media, Gas, Liquid
Type
3/2
Orifice Diameter
3mm
Body Material
Stainless Steel
Series
0330
Maximum Working Pressure
6 bar
Operating Temperature Range
-30 → +55 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+55°C
Connection Gender
Female
Minimum Operating Temperature
-30°C
Flow Factor Kv
0.14m³/h
Maximum Closing Time
20ms
Maximum Opening Time
20ms
Country of Origin
Germany
Product details
Stainless steel bodied, 3-way, Type 330
Solenoid valves with pivoted armatures which provide high pressure operation with aggressive gases and fluids.
BSP parallel ports compatible with RS stainless compression fittings
IP65 rated 3-pin DIN connector can be positioned through 360° in 90° increments
Zero head pressure capability
Lockable manual override
Fluid temperature range -30 to +90°C
May be mounted in any position
Power consumption 5VA/8W (Constant), 30VA (a.c. inrush)