Technical documents
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
NO/NC
Suitable Applications
Aggressive Media
Type
3/2
Orifice Diameter
3mm
Body Material
PP
Series
0330
Maximum Working Pressure
4 bar
Operating Temperature Range
Maximum of +55 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+55°C
Connection Gender
Female
Maximum Closing Time
20ms
Flow Factor Kv
0.25m³/h
Maximum Opening Time
20ms
Country of Origin
Germany
Product details
PP and PVDF, 2 and 3 way, Type 124
Solenoid valves with pivoted armatures.
Lockable manual over-ride
3-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments
Duty cycle intermittent operation 40% 30 min
8W nominal coil power
Power consumption 30VA (in-rush), 15 VA/8W (hold) a.c, A 8W d.c.
Zero head pressure capability
Fluid temperature range: -30 → +80°C (EPDM), 0 → +80°C (FKM)
Suitable for: alkalis and acids to medium concentration; alkaline washing and bleaching agents
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
NO/NC
Suitable Applications
Aggressive Media
Type
3/2
Orifice Diameter
3mm
Body Material
PP
Series
0330
Maximum Working Pressure
4 bar
Operating Temperature Range
Maximum of +55 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+55°C
Connection Gender
Female
Maximum Closing Time
20ms
Flow Factor Kv
0.25m³/h
Maximum Opening Time
20ms
Country of Origin
Germany
Product details
PP and PVDF, 2 and 3 way, Type 124
Solenoid valves with pivoted armatures.
Lockable manual over-ride
3-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments
Duty cycle intermittent operation 40% 30 min
8W nominal coil power
Power consumption 30VA (in-rush), 15 VA/8W (hold) a.c, A 8W d.c.
Zero head pressure capability
Fluid temperature range: -30 → +80°C (EPDM), 0 → +80°C (FKM)
Suitable for: alkalis and acids to medium concentration; alkaline washing and bleaching agents