Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/8in

RS Stock No.: 439-060Brand: BurkertManufacturers Part No.: 126091
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

2/2

Orifice Diameter

3mm

Body Material

Brass

Series

6013

Maximum Working Pressure

6 bar

Operating Temperature Range

-10 → +55 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Closing Time

30ms

Flow Factor Kv

0.23m³/h

Maximum Opening Time

20ms

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/8in

P.O.A.

Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

2/2

Orifice Diameter

3mm

Body Material

Brass

Series

6013

Maximum Working Pressure

6 bar

Operating Temperature Range

-10 → +55 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Closing Time

30ms

Flow Factor Kv

0.23m³/h

Maximum Opening Time

20ms

You may be interested in